0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0603JR-07100RL

DigiKey Part Number
13-SR0603JR-07100RLTR-ND - Tape & Reel (TR)
13-SR0603JR-07100RLCT-ND - Cut Tape (CT)
13-SR0603JR-07100RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0603JR-07100RL
Description
RES 100 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0603JR-07100RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.67000$6.70
25$0.52280$13.07
50$0.44120$22.06
100$0.37660$37.66
250$0.31240$78.10
500$0.27546$137.73
1,000$0.24613$246.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19937$996.85
10,000$0.18577$1,857.70
15,000$0.17915$2,687.25
25,000$0.17197$4,299.25
35,000$0.16786$5,875.10
50,000$0.16398$8,199.00
60,000$0.16216$9,729.60
120,000$0.15617$18,740.40
125,000$0.15586$19,482.50
Manufacturers Standard Package