SR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0603FR-7T5K1L

DigiKey Part Number
13-SR0603FR-7T5K1LTR-ND - Tape & Reel (TR)
13-SR0603FR-7T5K1LCT-ND - Cut Tape (CT)
13-SR0603FR-7T5K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0603FR-7T5K1L
Description
RES 5.1K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,740
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.14000$5.14
10$3.06800$30.68
25$2.59760$64.94
50$2.32680$116.34
100$2.11140$211.14
250$1.89408$473.52
500$1.76828$884.14
1,000$1.66825$1,668.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.50776$7,538.80
10,000$1.46088$14,608.80
15,000$1.43801$21,570.15
25,000$1.41322$35,330.50
35,000$1.39901$48,965.35
50,000$1.38557$69,278.50
Manufacturers Standard Package