
SR0603FR-7T5K1L | |
|---|---|
DigiKey Part Number | 13-SR0603FR-7T5K1LTR-ND - Tape & Reel (TR) 13-SR0603FR-7T5K1LCT-ND - Cut Tape (CT) 13-SR0603FR-7T5K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603FR-7T5K1L |
Description | RES 5.1K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.14000 | $5.14 |
| 10 | $3.06800 | $30.68 |
| 25 | $2.59760 | $64.94 |
| 50 | $2.32680 | $116.34 |
| 100 | $2.11140 | $211.14 |
| 250 | $1.89408 | $473.52 |
| 500 | $1.76828 | $884.14 |
| 1,000 | $1.66825 | $1,668.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.50776 | $7,538.80 |
| 10,000 | $1.46088 | $14,608.80 |
| 15,000 | $1.43801 | $21,570.15 |
| 25,000 | $1.41322 | $35,330.50 |
| 35,000 | $1.39901 | $48,965.35 |
| 50,000 | $1.38557 | $69,278.50 |

