
SR0603FR-071KL | |
|---|---|
DigiKey Part Number | 13-SR0603FR-071KLTR-ND - Tape & Reel (TR) 13-SR0603FR-071KLCT-ND - Cut Tape (CT) 13-SR0603FR-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603FR-071KL |
Description | RES 1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $1.20900 | $12.09 |
| 25 | $1.07520 | $26.88 |
| 50 | $0.94100 | $47.05 |
| 100 | $0.84960 | $84.96 |
| 250 | $0.74568 | $186.42 |
| 500 | $0.64160 | $320.80 |
| 1,000 | $0.56660 | $566.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.41662 | $2,083.10 |
| 10,000 | $0.38329 | $3,832.90 |

