
RT2010BKD0710RL | |
|---|---|
DigiKey Part Number | 13-RT2010BKD0710RLTR-ND - Tape & Reel (TR) 13-RT2010BKD0710RLCT-ND - Cut Tape (CT) 13-RT2010BKD0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2010BKD0710RL |
Description | RES SMD 10 OHM 0.1% 1/2W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2010BKD0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.81000 | $4.81 |
| 10 | $4.02200 | $40.22 |
| 25 | $3.73000 | $93.25 |
| 50 | $3.52440 | $176.22 |
| 100 | $3.33440 | $333.44 |
| 250 | $3.10740 | $776.85 |
| 500 | $2.95420 | $1,477.10 |
| 1,000 | $2.81640 | $2,816.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.58439 | $10,337.56 |
| 8,000 | $2.48819 | $19,905.52 |
| 12,000 | $2.43744 | $29,249.28 |
| 20,000 | $2.37888 | $47,577.60 |
| 28,000 | $2.34338 | $65,614.64 |

