SR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0402FR-7W22RL

DigiKey Part Number
YAG5820TR-ND - Tape & Reel (TR)
YAG5820CT-ND - Cut Tape (CT)
YAG5820DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0402FR-7W22RL
Description
RES 22 OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0402FR-7W22RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,772
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.11700$11.17
25$1.00160$25.04
50$0.79640$39.82
100$0.68230$68.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.57994$5,799.40
Manufacturers Standard Package