Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SR0402FR-7T10RL | |
|---|---|
DigiKey Part Number | YAG5816TR-ND - Tape & Reel (TR) YAG5816CT-ND - Cut Tape (CT) YAG5816DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0402FR-7T10RL |
Description | RES 10 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0402FR-7T10RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.25300 | $22.53 |
| 25 | $1.87120 | $46.78 |
| 50 | $1.65080 | $82.54 |
| 100 | $1.47820 | $147.82 |
| 250 | $1.30296 | $325.74 |
| 500 | $1.20198 | $600.99 |
| 1,000 | $1.12166 | $1,121.66 |
| 5,000 | $0.99291 | $4,964.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.90125 | $9,012.50 |
| 20,000 | $0.87302 | $17,460.40 |
| 30,000 | $0.85925 | $25,777.50 |
| 50,000 | $0.84432 | $42,216.00 |
| 70,000 | $0.83576 | $58,503.20 |





