Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW040210R0FKEDHP | |
|---|---|
DigiKey Part Number | 541-10.0YTR-ND - Tape & Reel (TR) 541-10.0YCT-ND - Cut Tape (CT) 541-10.0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040210R0FKEDHP |
Description | RES SMD 10 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040210R0FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.46900 | $4.69 |
| 25 | $0.35840 | $8.96 |
| 50 | $0.29760 | $14.88 |
| 100 | $0.24910 | $24.91 |
| 250 | $0.20160 | $50.40 |
| 500 | $0.17446 | $87.23 |
| 1,000 | $0.15292 | $152.92 |
| 5,000 | $0.11878 | $593.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10477 | $1,047.70 |
| 20,000 | $0.09719 | $1,943.80 |
| 30,000 | $0.09350 | $2,805.00 |
| 50,000 | $0.08950 | $4,475.00 |
| 70,000 | $0.08721 | $6,104.70 |
| 100,000 | $0.08504 | $8,504.00 |





