NSP15AJB-100R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQP500JB-5K6

DigiKey Part Number
13-SQP500JB-5K6-ND
Manufacturer
Manufacturer Product Number
SQP500JB-5K6
Description
RES 5.6K OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement
Datasheet
 Datasheet
EDA/CAD Models
SQP500JB-5K6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,246
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.94000$3.94
10$2.53700$25.37
25$2.15440$53.86
50$1.91320$95.66
100$1.70620$170.62
250$1.48092$370.23
900$1.23639$1,112.75
1,800$1.13166$2,036.99
5,400$0.99695$5,383.53
Manufacturers Standard Package