
SQP10AJB-510R | |
---|---|
DigiKey Part Number | 510W-10-ND |
Manufacturer | |
Manufacturer Product Number | SQP10AJB-510R |
Description | RES 510 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP10AJB-510R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.70000 | $6.70 |
10 | $4.36200 | $43.62 |
25 | $3.71840 | $92.96 |
50 | $3.31660 | $165.83 |
100 | $2.97510 | $297.51 |
250 | $2.59972 | $649.93 |
500 | $2.36492 | $1,182.46 |
1,000 | $2.16519 | $2,165.19 |
5,000 | $1.80966 | $9,048.30 |