
SQP10AJB-200R | |
|---|---|
DigiKey Part Number | 200W-10-ND |
Manufacturer | |
Manufacturer Product Number | SQP10AJB-200R |
Description | RES 200 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP10AJB-200R Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP10WSS200RJBB | TE Connectivity Passive Product | 4,960 | 1712-EP10WSS200RJBB-ND | $28.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $4.65300 | $46.53 |
| 25 | $3.96920 | $99.23 |
| 50 | $3.54180 | $177.09 |
| 100 | $3.17760 | $317.76 |
| 250 | $2.77888 | $694.72 |
| 500 | $2.52910 | $1,264.55 |
| 1,000 | $2.31698 | $2,316.98 |
| 5,000 | $1.93934 | $9,696.70 |


