
EP10WSS200RJBB | |
|---|---|
DigiKey Part Number | 1712-EP10WSS200RJBB-ND |
Manufacturer | |
Manufacturer Product Number | EP10WSS200RJBB |
Description | EP 10W (SS) 200R 5% BULK BOX |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Box | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.335" Dia x 1.575" L (8.50mm x 40.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.61000 | $28.61 |
| 10 | $19.21400 | $192.14 |
| 25 | $16.66680 | $416.67 |
| 50 | $15.07000 | $753.50 |
| 100 | $13.71260 | $1,371.26 |
| 250 | $12.22636 | $3,056.59 |
| 500 | $11.29650 | $5,648.25 |
| 1,000 | $10.50650 | $10,506.50 |
| 5,000 | $9.10127 | $45,506.35 |

