SMDJ78A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 500
Unit Price: $6.20000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,771
Unit Price: $6.20000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.67200
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $4.27709
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $1.92715
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $2.87799
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $2.79021
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $2.55195
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $1.54706
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 1,353
Unit Price: $24.88000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $4.41894
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $19.42500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $18.68298
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $18.68298
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMDJ78A-AT/TR13

DigiKey Part Number
13-SMDJ78A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ78A-AT/TR13
Description
TVS DIODE 78VWM 126VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
126V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
23.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.48923$4,467.69
6,000$1.37926$8,275.56
9,000$1.32292$11,906.28
15,000$1.27813$19,171.95
Manufacturers Standard Package