D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0300SB

DigiKey Part Number
13-P0300SBTR-ND - Tape & Reel (TR)
13-P0300SBCT-ND - Cut Tape (CT)
13-P0300SBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0300SB
Description
THYRISTOR 25V 250A DO-214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
25V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
40V
Voltage - Off State
25V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
250 A
Current - Peak Pulse (10/1000µs)
80 A
Current - Hold (Ih)
50 mA
Number of Elements
1
Capacitance
70pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.52900$25.29
100$1.62580$162.58
500$1.23920$619.60
1,000$1.09436$1,094.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.78826$2,364.78
6,000$0.73899$4,433.94
9,000$0.72808$6,552.72
21,000$0.70018$14,703.78
30,000$0.67304$20,191.20
75,000$0.64035$48,026.25
Manufacturers Standard Package