SMDJ6.5A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $2.33088
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.89315
Datasheet

Parametric Equivalent


YAGEO
In Stock: 500
Unit Price: $7.67000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $3.70090
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $1.92715
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $2.87799
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $2.79021
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $2.55195
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $2.08348
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $7.64859
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $4.41894
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $19.42500
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $15.91000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1,345
Unit Price: $10.20000
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMDJ6.5A-AT/TR13

DigiKey Part Number
13-SMDJ6.5A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ6.5A-AT/TR13
Description
TVS DIODE 6.5VWM 11.2V DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
11.2V Clamp 267.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
267.9A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.87015$5,610.45
6,000$1.73822$10,429.32
9,000$1.67188$15,046.92
Manufacturers Standard Package