


SMDJ24CA-AT/TR13 | |
---|---|
DigiKey Part Number | 13-SMDJ24CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMDJ24CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMDJ24CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ24CA-AT/TR13 |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 77.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.15100 | $21.51 |
25 | $1.91480 | $47.87 |
100 | $1.65290 | $165.29 |
250 | $1.52856 | $382.14 |
500 | $1.45352 | $726.76 |
1,000 | $1.39185 | $1,391.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.47751 | $4,432.53 |
6,000 | $1.35424 | $8,125.44 |
9,000 | $1.29144 | $11,622.96 |
15,000 | $1.22086 | $18,312.90 |
21,000 | $1.17906 | $24,760.26 |
30,000 | $1.17738 | $35,321.40 |