SMDJ28A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 1,656
Unit Price: $6.85000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 24,832
Unit Price: $4.98000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.67200
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $3.70906
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 177
Unit Price: $7.67000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5,345
Unit Price: $8.08000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2,990
Unit Price: $12.81000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $2.87799
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $2.79021
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $2.55195
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 2,820
Unit Price: $7.83000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $4.69795
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.99589
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,148
Unit Price: $10.36000
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMDJ28A-AT/TR7

DigiKey Part Number
13-SMDJ28A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ28A-AT/TR7
Description
TVS DIODE 28VWM 45.4VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
66.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.87254$936.27
1,000$1.70496$1,704.96
1,500$1.61881$2,428.22
2,500$1.52127$3,803.17
3,500$1.46317$5,121.10
5,000$1.40644$7,032.20
12,500$1.28114$16,014.25
25,000$1.27813$31,953.25
Manufacturers Standard Package