


SMDJ24A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ24A/TR7TR-ND - Tape & Reel (TR) 13-SMDJ24A/TR7CT-ND - Cut Tape (CT) 13-SMDJ24A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ24A/TR7 |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 38.9V |
Mfr | Current - Peak Pulse (10/1000µs) 77.1A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ24A/TR13 | YAGEO | 2,361 | 13-SMDJ24A/TR13CT-ND | $2.88000 | Direct |
| SMLJ24A-R | Bourns Inc. | 3,000 | 118-SMLJ24A-RTR-ND | $3.69433 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.17700 | $41.77 |
| 100 | $2.69090 | $269.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.71748 | $858.74 |
| 1,000 | $1.54194 | $1,541.94 |
| 1,500 | $1.45241 | $2,178.61 |
| 2,500 | $1.35171 | $3,379.28 |
| 3,500 | $1.29204 | $4,522.14 |
| 5,000 | $1.23401 | $6,170.05 |

