


SMDJ24A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ24A/TR13TR-ND - Tape & Reel (TR) 13-SMDJ24A/TR13CT-ND - Cut Tape (CT) 13-SMDJ24A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ24A/TR13 |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 38.9V |
Mfr | Current - Peak Pulse (10/1000µs) 77.1A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ24A/TR7 | YAGEO | 360 | 13-SMDJ24A/TR7CT-ND | $6.74000 | Direct |
| SMLJ24A-R | Bourns Inc. | 3,000 | 118-SMLJ24A-RTR-ND | $3.69433 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.01400 | $20.14 |
| 25 | $1.78560 | $44.64 |
| 100 | $1.53990 | $153.99 |
| 250 | $1.42168 | $355.42 |
| 500 | $1.35046 | $675.23 |
| 1,000 | $1.29193 | $1,291.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.31876 | $3,956.28 |
| 6,000 | $1.20629 | $7,237.74 |
| 9,000 | $1.14897 | $10,340.73 |
| 15,000 | $1.08456 | $16,268.40 |
| 21,000 | $1.04642 | $21,974.82 |
| 30,000 | $1.02497 | $30,749.10 |

