


SMDJ22A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ22A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMDJ22A-AT/TR13CT-ND - Cut Tape (CT) 13-SMDJ22A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ22A-AT/TR13 |
Description | TVS DIODE 22VWM 35.5VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 84.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.86000 | $6.86 |
| 10 | $4.25600 | $42.56 |
| 100 | $2.75380 | $275.38 |
| 500 | $2.10694 | $1,053.47 |
| 1,000 | $1.89848 | $1,898.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.63342 | $4,900.26 |
| 6,000 | $1.49992 | $8,999.52 |
| 9,000 | $1.43191 | $12,887.19 |
| 15,000 | $1.35548 | $20,332.20 |
| 21,000 | $1.33097 | $27,950.37 |

