SMDJ170A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.48923
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.87254
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6,505
Unit Price: $6.20000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $4.27709
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $2.90755
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $14.77000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $2.55195
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 2,040
Unit Price: $9.71000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $7.64859
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $4.41894
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $19.42500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $18.68298
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 3,000,000
Unit Price: $5.11888
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3,490
Unit Price: $8.08000
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMDJ170A/TR7

DigiKey Part Number
13-SMDJ170A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ170A/TR7
Description
TVS DIODE 170VWM 275VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
275V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
10.9A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.67200$836.00
1,000$1.51985$1,519.85
1,500$1.44161$2,162.41
2,500$1.35294$3,382.35
3,500$1.30009$4,550.31
5,000$1.24851$6,242.55
12,500$1.13452$14,181.50
25,000$1.11149$27,787.25
Manufacturers Standard Package