


SMDJ10CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ10CA/TR7TR-ND - Tape & Reel (TR) 13-SMDJ10CA/TR7CT-ND - Cut Tape (CT) 13-SMDJ10CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ10CA/TR7 |
Description | TVS DIODE 10VWM 17VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 176.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 176.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $2.75800 | $27.58 |
| 25 | $2.46400 | $61.60 |
| 100 | $2.13920 | $213.92 |
| 250 | $1.98416 | $496.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.37968 | $1,189.84 |
| 1,000 | $2.14870 | $2,148.70 |
| 1,500 | $2.03098 | $3,046.47 |
| 2,500 | $1.89861 | $4,746.52 |
| 3,500 | $1.82019 | $6,370.66 |
| 5,000 | $1.74394 | $8,719.70 |
| 12,500 | $1.57659 | $19,707.38 |
| 25,000 | $1.55230 | $38,807.50 |

