


SMDJ10CA/TR7 | |
|---|---|
DigiKey Part Number  | 13-SMDJ10CA/TR7TR-ND - Tape & Reel (TR) 13-SMDJ10CA/TR7CT-ND - Cut Tape (CT) 13-SMDJ10CA/TR7DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMDJ10CA/TR7  | 
Description  | TVS DIODE 10VWM 17VC DO214AB  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 17V Clamp 176.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 10V  | |
Voltage - Breakdown (Min)  | 11.1V  | |
Voltage - Clamping (Max) @ Ipp  | 17V  | |
Current - Peak Pulse (10/1000µs)  | 176.5A  | |
Power - Peak Pulse  | 3000W (3kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.92000 | $3.92 | 
| 10 | $2.75800 | $27.58 | 
| 25 | $2.46400 | $61.60 | 
| 100 | $2.13920 | $213.92 | 
| 250 | $1.98416 | $496.04 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $2.37968 | $1,189.84 | 
| 1,000 | $2.14870 | $2,148.70 | 
| 1,500 | $2.03098 | $3,046.47 | 
| 2,500 | $1.89861 | $4,746.52 | 
| 3,500 | $1.82019 | $6,370.66 | 
| 5,000 | $1.74394 | $8,719.70 | 
| 12,500 | $1.57659 | $19,707.38 | 
| 25,000 | $1.55230 | $38,807.50 | 

