
SMDH1210B125TF | |
|---|---|
DigiKey Part Number | 13-SMDH1210B125TFTR-ND - Tape & Reel (TR) 13-SMDH1210B125TFCT-ND - Cut Tape (CT) 13-SMDH1210B125TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH1210B125TF |
Description | PPTC 1210 9V 1.25A 1.5W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 1.25 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 9V | |
Current - Hold (Ih) (Max) | 1.25 A | |
Current - Trip (It) | 3.75 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 500 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 5 | $0.88200 | $4.41 |
| 10 | $0.81600 | $8.16 |
| 50 | $0.67380 | $33.69 |
| 100 | $0.62250 | $62.25 |
| 250 | $0.55968 | $139.92 |
| 500 | $0.51626 | $258.13 |
| 1,000 | $0.47629 | $476.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.40509 | $1,620.36 |
| 8,000 | $0.37337 | $2,986.96 |
| 12,000 | $0.35590 | $4,270.80 |
| 20,000 | $0.33495 | $6,699.00 |
| 28,000 | $0.32177 | $9,009.56 |
| 40,000 | $0.31182 | $12,472.80 |

