
SMDH1210B110TF | |
|---|---|
DigiKey Part Number | 13-SMDH1210B110TFTR-ND - Tape & Reel (TR) 13-SMDH1210B110TFCT-ND - Cut Tape (CT) 13-SMDH1210B110TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH1210B110TF |
Description | PPTC 1210 9V 1.10A 1.0W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 1.1 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 9V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 5.5 A | |
Current - Max | 20 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 500 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 5 | $0.68600 | $3.43 |
| 10 | $0.63600 | $6.36 |
| 50 | $0.52700 | $26.35 |
| 100 | $0.48620 | $48.62 |
| 250 | $0.43696 | $109.24 |
| 500 | $0.40320 | $201.60 |
| 1,000 | $0.37195 | $371.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31641 | $1,265.64 |
| 8,000 | $0.29166 | $2,333.28 |
| 12,000 | $0.27804 | $3,336.48 |
| 20,000 | $0.26170 | $5,234.00 |
| 28,000 | $0.25143 | $7,040.04 |
| 40,000 | $0.24093 | $9,637.20 |
| 100,000 | $0.23758 | $23,758.00 |

