
SMDH0805B020TF | |
|---|---|
DigiKey Part Number | 13-SMDH0805B020TFTR-ND - Tape & Reel (TR) 13-SMDH0805B020TFCT-ND - Cut Tape (CT) 13-SMDH0805B020TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH0805B020TF |
Description | PPTC 0805 16V 0.20A 0.9W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 200 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 700 mA | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 350 mOhms | |
Resistance - Post Trip (R1) (Max) | 5 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 5 | $0.68600 | $3.43 |
| 10 | $0.62800 | $6.28 |
| 50 | $0.51880 | $25.94 |
| 100 | $0.47810 | $47.81 |
| 250 | $0.42980 | $107.45 |
| 500 | $0.39666 | $198.33 |
| 1,000 | $0.36591 | $365.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31127 | $1,245.08 |
| 8,000 | $0.28692 | $2,295.36 |
| 12,000 | $0.27352 | $3,282.24 |
| 20,000 | $0.25746 | $5,149.20 |
| 28,000 | $0.24735 | $6,925.80 |
| 40,000 | $0.23703 | $9,481.20 |
| 100,000 | $0.23333 | $23,333.00 |

