SMD1812 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD1812B075TF/24

DigiKey Part Number
13-SMD1812B075TF/24TR-ND - Tape & Reel (TR)
13-SMD1812B075TF/24CT-ND - Cut Tape (CT)
13-SMD1812B075TF/24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD1812B075TF/24
Description
PTC RESET FUSE 24V 750MA 1812
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
24V
Current - Hold (Ih) (Max)
750 mA
Current - Trip (It)
1.5 A
Current - Max
100 A
Time to Trip
200 ms
Resistance - Initial (Ri) (Min)
100 mOhms
Resistance - Post Trip (R1) (Max)
290 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Approval Agency
cUL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,361
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.65000$1.65
5$1.38200$6.91
10$1.27600$12.76
50$1.05700$52.85
100$0.97550$97.55
250$0.87688$219.22
500$0.80904$404.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.71179$1,067.68
3,000$0.65631$1,968.93
4,500$0.62574$2,815.83
7,500$0.58911$4,418.32
10,500$0.56608$5,943.84
15,000$0.54256$8,138.40
37,500$0.51047$19,142.62
Manufacturers Standard Package