
MJD41CJ | |
---|---|
DigiKey Part Number | 1727-MJD41CJTR-ND - Tape & Reel (TR) 1727-MJD41CJCT-ND - Cut Tape (CT) 1727-MJD41CJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD41CJ |
Description | TRANS NPN 100V 6A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 6 A 3MHz 1.6 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD41CJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 300µA, 4V | |
Power - Max | 1.6 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $4.06400 | $40.64 |
100 | $2.74330 | $274.33 |
500 | $2.09840 | $1,049.20 |
1,000 | $1.85363 | $1,853.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.62085 | $4,052.12 |
5,000 | $1.52577 | $7,628.85 |
7,500 | $1.45476 | $10,910.70 |
12,500 | $1.36652 | $17,081.50 |
17,500 | $1.32772 | $23,235.10 |
25,000 | $1.28181 | $32,045.25 |
62,500 | $1.27147 | $79,466.88 |