
SMD1210B110TFT | |
|---|---|
DigiKey Part Number | 13-SMD1210B110TFTTR-ND - Tape & Reel (TR) 13-SMD1210B110TFTCT-ND - Cut Tape (CT) 13-SMD1210B110TFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1210B110TFT |
Description | PTC RESET FUSE 8V 1.1A 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.1 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 210 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 5 | $0.96200 | $4.81 |
| 10 | $0.88100 | $8.81 |
| 50 | $0.73260 | $36.63 |
| 100 | $0.67630 | $67.63 |
| 250 | $0.60796 | $151.99 |
| 500 | $0.56098 | $280.49 |
| 1,000 | $0.51758 | $517.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.44013 | $1,760.52 |
| 8,000 | $0.40565 | $3,245.20 |
| 12,000 | $0.38665 | $4,639.80 |
| 20,000 | $0.36387 | $7,277.40 |
| 28,000 | $0.34954 | $9,787.12 |
| 40,000 | $0.34162 | $13,664.80 |

