


SMD1210B010TF | |
|---|---|
DigiKey Part Number | 13-SMD1210B010TFTR-ND - Tape & Reel (TR) 13-SMD1210B010TFCT-ND - Cut Tape (CT) 13-SMD1210B010TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1210B010TF |
Description | PTC RESET FUSE 30V 100MA 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 10 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 800 mOhms | |
Resistance - Post Trip (R1) (Max) | 5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 5 | $0.94600 | $4.73 |
| 10 | $0.88100 | $8.81 |
| 50 | $0.72780 | $36.39 |
| 100 | $0.67230 | $67.23 |
| 250 | $0.60440 | $151.10 |
| 500 | $0.55772 | $278.86 |
| 1,000 | $0.51448 | $514.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45255 | $1,357.65 |
| 6,000 | $0.41716 | $2,502.96 |
| 9,000 | $0.39767 | $3,579.03 |
| 15,000 | $0.37431 | $5,614.65 |
| 21,000 | $0.35962 | $7,552.02 |
| 30,000 | $0.34461 | $10,338.30 |
| 75,000 | $0.33939 | $25,454.25 |


