
SMD1206B005TF/60 | |
|---|---|
DigiKey Part Number | 13-SMD1206B005TF/60TR-ND - Tape & Reel (TR) 13-SMD1206B005TF/60CT-ND - Cut Tape (CT) 13-SMD1206B005TF/60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1206B005TF/60 |
Description | PPTC 1206 60V 0.05A 0.6W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 50 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 150 mA | |
Current - Max | 100 A | |
Time to Trip | 250 ms | |
Resistance - Initial (Ri) (Min) | 3.6 Ohms | |
Resistance - Post Trip (R1) (Max) | 50 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 5 | $0.49000 | $2.45 |
| 10 | $0.44900 | $4.49 |
| 50 | $0.37040 | $18.52 |
| 100 | $0.34180 | $34.18 |
| 250 | $0.30708 | $76.77 |
| 500 | $0.28326 | $141.63 |
| 1,000 | $0.26140 | $261.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23002 | $690.06 |
| 6,000 | $0.21211 | $1,272.66 |
| 9,000 | $0.20224 | $1,820.16 |
| 15,000 | $0.19042 | $2,856.30 |
| 21,000 | $0.18300 | $3,843.00 |
| 30,000 | $0.17541 | $5,262.30 |
| 75,000 | $0.16121 | $12,090.75 |



