


SMCJ90A/TR13 | |
---|---|
DigiKey Part Number | 13-SMCJ90A/TR13TR-ND - Tape & Reel (TR) 13-SMCJ90A/TR13CT-ND - Cut Tape (CT) 13-SMCJ90A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ90A/TR13 |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.72900 | $17.29 |
25 | $1.53120 | $38.28 |
100 | $1.31790 | $131.79 |
250 | $1.21536 | $303.84 |
500 | $1.15346 | $576.73 |
1,000 | $1.10268 | $1,102.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.21079 | $3,632.37 |
6,000 | $1.10585 | $6,635.10 |
9,000 | $1.05235 | $9,471.15 |
15,000 | $0.99224 | $14,883.60 |
21,000 | $0.95664 | $20,089.44 |
30,000 | $0.92312 | $27,693.60 |