UD2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UD2 Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

UD2-3SNUN-L

DigiKey Part Number
399-UD2-3SNUN-LTR-ND - Tape & Reel (TR)
399-UD2-3SNUN-LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UD2-3SNUN-L
Description
RELAY GENERAL PURPOSE DPDT 1A 3V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
UD2-3SNUN-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
3VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
250VA, 220W
Coil Current
33.3 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
2.25 VDC
Must Release Voltage
-
Operate Time
2 ms
Release Time
1 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Gold Alloy
Approval Agency
CSA, TUV, UL
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
90 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$22.23000$22.23
10$19.79000$197.90
25$18.90400$472.60
50$18.25520$912.76
100$17.63050$1,763.05
250$16.83608$4,209.02
500$16.25820$8,129.10
1,000$15.69991$15,699.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,400$15.02148$36,051.55
4,800$14.50482$69,623.14
Manufacturers Standard Package