SMCJ9.0A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $1.25187
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,980
Unit Price: $5.22000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.38450
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: $8.24000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $1.54546
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $2.32751
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $3.00581
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $2.93706
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $16.31700
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $31.98130
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $133.47310
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $134.77920
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $1.52972
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 5,995
Unit Price: $3.51000
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMCJ9.0A-AT/TR7

DigiKey Part Number
13-SMCJ9.0A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ9.0A-AT/TR7
Description
TVS DIODE 9VWM 15.4VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
97.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.58438$792.19
1,000$1.43924$1,439.24
1,500$1.36443$2,046.64
2,500$1.27971$3,199.27
3,500$1.22923$4,302.31
5,000$1.17991$5,899.55
12,500$1.07095$13,386.88
25,000$1.04001$26,000.25
Manufacturers Standard Package