


SMDJ24CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ24CA/TR13TR-ND - Tape & Reel (TR) 13-SMDJ24CA/TR13CT-ND - Cut Tape (CT) 13-SMDJ24CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ24CA/TR13 |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 77.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.88500 | $18.85 |
| 25 | $1.67400 | $41.85 |
| 100 | $1.44160 | $144.16 |
| 250 | $1.33080 | $332.70 |
| 500 | $1.26424 | $632.12 |
| 1,000 | $1.20950 | $1,209.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.30865 | $3,925.95 |
| 6,000 | $1.19704 | $7,182.24 |
| 9,000 | $1.14017 | $10,261.53 |
| 15,000 | $1.07625 | $16,143.75 |
| 21,000 | $1.03840 | $21,806.40 |
| 30,000 | $1.01712 | $30,513.60 |

