


SMCJ54A-AT/TR13 | |
|---|---|
DigiKey Part Number  | 13-SMCJ54A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMCJ54A-AT/TR13CT-ND - Cut Tape (CT) 13-SMCJ54A-AT/TR13DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMCJ54A-AT/TR13  | 
Description  | TVS DIODE 54VWM 87.1VC DO214AB  | 
Manufacturer Standard Lead Time  | 32 Weeks  | 
Customer Reference  | |
Detailed Description  | 87.1V Clamp 17.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 54V  | |
Voltage - Breakdown (Min)  | 60V  | |
Voltage - Clamping (Max) @ Ipp  | 87.1V  | |
Current - Peak Pulse (10/1000µs)  | 17.3A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | -  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.87000 | $5.87 | 
| 10 | $3.65500 | $36.55 | 
| 100 | $2.35130 | $235.13 | 
| 500 | $1.78866 | $894.33 | 
| 1,000 | $1.60714 | $1,607.14 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.37637 | $4,129.11 | 

