


SMCJ5.0A-AT/TR13 | |
---|---|
DigiKey Part Number | 13-SMCJ5.0A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMCJ5.0A-AT/TR13CT-ND - Cut Tape (CT) 13-SMCJ5.0A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0A-AT/TR13 |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 163A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.67900 | $36.79 |
100 | $2.36640 | $236.64 |
500 | $1.80018 | $900.09 |
1,000 | $1.61748 | $1,617.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.38522 | $4,155.66 |
6,000 | $1.26820 | $7,609.20 |
9,000 | $1.20858 | $10,877.22 |
15,000 | $1.14157 | $17,123.55 |
21,000 | $1.10190 | $23,139.90 |
30,000 | $1.08857 | $32,657.10 |