


SMCJ33A-AT/TR13 | |
---|---|
DigiKey Part Number | 13-SMCJ33A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMCJ33A-AT/TR13CT-ND - Cut Tape (CT) 13-SMCJ33A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ33A-AT/TR13 |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.86000 | $2.86 |
10 | $1.99300 | $19.93 |
25 | $1.77120 | $44.28 |
100 | $1.52840 | $152.84 |
250 | $1.41224 | $353.06 |
500 | $1.34216 | $671.08 |
1,000 | $1.28449 | $1,284.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.37814 | $4,134.42 |
6,000 | $1.26172 | $7,570.32 |
9,000 | $1.20240 | $10,821.60 |
15,000 | $1.13573 | $17,035.95 |
21,000 | $1.09626 | $23,021.46 |
30,000 | $1.08300 | $32,490.00 |