
SJD12A15L01 | |
---|---|
DigiKey Part Number | 13-SJD12A15L01TR-ND - Tape & Reel (TR) 13-SJD12A15L01CT-ND - Cut Tape (CT) 13-SJD12A15L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12A15L01 |
Description | TVS DIODE 15VWM 24.4VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 8.2A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $2.04500 | $20.45 |
100 | $0.88680 | $88.68 |
500 | $0.78826 | $394.13 |
1,000 | $0.68151 | $681.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.51729 | $1,551.87 |
6,000 | $0.44339 | $2,660.34 |
9,000 | $0.37840 | $3,405.60 |