


5.0SMDJ30A/TR7 | |
---|---|
DigiKey Part Number | 13-5.0SMDJ30A/TR7TR-ND - Tape & Reel (TR) 13-5.0SMDJ30A/TR7CT-ND - Cut Tape (CT) 13-5.0SMDJ30A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ30A/TR7 |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 103A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $5.10700 | $51.07 |
100 | $3.33370 | $333.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.56890 | $1,284.45 |
1,000 | $2.32256 | $2,322.56 |
1,500 | $2.19688 | $3,295.32 |
2,500 | $2.05561 | $5,139.03 |
3,500 | $1.97193 | $6,901.76 |
5,000 | $1.89058 | $9,452.90 |
12,500 | $1.71201 | $21,400.12 |
25,000 | $1.70618 | $42,654.50 |