
SMBJ43CA-AT/TR7 | |
---|---|
DigiKey Part Number | 13-SMBJ43CA-AT/TR7TR-ND - Tape & Reel (TR) 13-SMBJ43CA-AT/TR7CT-ND - Cut Tape (CT) 13-SMBJ43CA-AT/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ43CA-AT/TR7 |
Description | TVS DIODE 43VWM 69.4VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 8.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.06900 | $20.69 |
100 | $1.30640 | $130.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.97382 | $486.91 |
1,000 | $0.86618 | $866.18 |
1,500 | $0.81119 | $1,216.78 |
2,500 | $0.74940 | $1,873.50 |
3,500 | $0.71274 | $2,494.59 |
5,000 | $0.67708 | $3,385.40 |
12,500 | $0.59875 | $7,484.38 |
25,000 | $0.55031 | $13,757.75 |
50,000 | $0.50959 | $25,479.50 |