
SMBJ40CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ40CA/TR7TR-ND - Tape & Reel (TR) 13-SMBJ40CA/TR7CT-ND - Cut Tape (CT) 13-SMBJ40CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ40CA/TR7 |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.77500 | $7.75 |
| 25 | $0.67560 | $16.89 |
| 100 | $0.57190 | $57.19 |
| 250 | $0.52216 | $130.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.49766 | $248.83 |
| 1,000 | $0.42424 | $424.24 |
| 1,500 | $0.40330 | $604.95 |

