Direct

SMBJ40CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ40CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ40CA-AT/TR7 |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.93072 | $465.36 |
| 1,000 | $0.83935 | $839.35 |
| 1,500 | $0.79203 | $1,188.05 |
| 2,500 | $0.73841 | $1,846.03 |
| 3,500 | $0.70639 | $2,472.36 |
| 5,000 | $0.67508 | $3,375.40 |
| 12,500 | $0.60570 | $7,571.25 |
| 25,000 | $0.56240 | $14,060.00 |
| 50,000 | $0.53530 | $26,765.00 |


