
SMBJ350A/TR13 | |
---|---|
DigiKey Part Number | 13-SMBJ350A/TR13TR-ND - Tape & Reel (TR) 13-SMBJ350A/TR13CT-ND - Cut Tape (CT) 13-SMBJ350A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ350A/TR13 |
Description | TVS DIODE 350VWM 567VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 350V | |
Voltage - Breakdown (Min) | 391V | |
Voltage - Clamping (Max) @ Ipp | 567V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.10000 | $11.00 |
25 | $0.97200 | $24.30 |
100 | $0.82770 | $82.77 |
250 | $0.75936 | $189.84 |
500 | $0.71780 | $358.90 |
1,000 | $0.68381 | $683.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.68151 | $2,044.53 |
6,000 | $0.65688 | $3,941.28 |
9,000 | $0.55014 | $4,951.26 |
15,000 | $0.53841 | $8,076.15 |
21,000 | $0.49262 | $10,345.02 |