SMBJ120CA-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.72539
Datasheet
D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ120CA-AT/TR7

DigiKey Part Number
13-SMBJ120CA-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ120CA-AT/TR7
Description
TVS DIODE 120VWM 193VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
193V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
3.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.93672$468.36
1,000$0.84475$844.75
1,500$0.79713$1,195.69
2,500$0.74316$1,857.90
3,500$0.71093$2,488.25
5,000$0.67943$3,397.15
12,500$0.60960$7,620.00
25,000$0.56602$14,150.50
50,000$0.53874$26,937.00
Manufacturers Standard Package