
SMBJ100A-AT/TR13 | |
---|---|
DigiKey Part Number | 13-SMBJ100A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMBJ100A-AT/TR13CT-ND - Cut Tape (CT) 13-SMBJ100A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ100A-AT/TR13 |
Description | TVS DIODE 100VWM 162VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.27400 | $22.74 |
100 | $1.43690 | $143.69 |
500 | $1.07416 | $537.08 |
1,000 | $0.95691 | $956.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.72914 | $2,187.42 |
6,000 | $0.66004 | $3,960.24 |
9,000 | $0.62480 | $5,623.20 |
15,000 | $0.58518 | $8,777.70 |
21,000 | $0.56171 | $11,795.91 |
30,000 | $0.53891 | $16,167.30 |
75,000 | $0.49315 | $36,986.25 |