
SMAJ8.5CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ8.5CA/TR7TR-ND - Tape & Reel (TR) 13-SMAJ8.5CA/TR7CT-ND - Cut Tape (CT) 13-SMAJ8.5CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ8.5CA/TR7 |
Description | TVS DIODE 8.5VWM 14.4V DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 27.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.68900 | $16.89 |
| 100 | $1.05820 | $105.82 |
| 500 | $0.78354 | $391.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.62943 | $629.43 |
| 2,000 | $0.56065 | $1,121.30 |
| 3,000 | $0.52552 | $1,576.56 |
| 5,000 | $0.48600 | $2,430.00 |
| 7,000 | $0.46258 | $3,238.06 |
| 10,000 | $0.43979 | $4,397.90 |
| 25,000 | $0.38973 | $9,743.25 |
| 50,000 | $0.35878 | $17,939.00 |
| 100,000 | $0.33276 | $33,276.00 |

