
SMAJ8.5A-HP6AT/7 | |
|---|---|
DigiKey Part Number | 13-SMAJ8.5A-HP6AT/7TR-ND - Tape & Reel (TR) 13-SMAJ8.5A-HP6AT/7CT-ND - Cut Tape (CT) 13-SMAJ8.5A-HP6AT/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ8.5A-HP6AT/7 |
Description | TVS DIODE 8.5VWM 14.4V DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 41.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.69086 | $690.86 |
| 2,000 | $0.61630 | $1,232.60 |
| 3,000 | $0.57819 | $1,734.57 |
| 5,000 | $0.53536 | $2,676.80 |
| 7,000 | $0.50996 | $3,569.72 |
| 10,000 | $0.48528 | $4,852.80 |
| 25,000 | $0.43103 | $10,775.75 |
| 50,000 | $0.39750 | $19,875.00 |
| 100,000 | $0.36931 | $36,931.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.68100 | $16.81 |
| 100 | $1.05240 | $105.24 |
| 500 | $0.77930 | $389.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.78000 | $2.78 |
| 10 | $1.68300 | $16.83 |
| 100 | $1.05380 | $105.38 |
| 500 | $0.78030 | $390.15 |

