
SMD2920B260TF/24 | |
---|---|
DigiKey Part Number | 13-SMD2920B260TF/24TR-ND - Tape & Reel (TR) 13-SMD2920B260TF/24CT-ND - Cut Tape (CT) 13-SMD2920B260TF/24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD2920B260TF/24 |
Description | PTC RESET FUSE 24V 2.6A 2920 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 2.6 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 8 s | |
Resistance - Initial (Ri) (Min) | 14 mOhms | |
Resistance - Post Trip (R1) (Max) | 75 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
5 | $2.95600 | $14.78 |
10 | $2.72600 | $27.26 |
50 | $2.26460 | $113.23 |
100 | $2.08970 | $208.97 |
250 | $1.87868 | $469.67 |
500 | $1.73302 | $866.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.52401 | $2,286.02 |
3,000 | $1.40463 | $4,213.89 |
4,500 | $1.33885 | $6,024.83 |
7,500 | $1.26001 | $9,450.08 |
10,500 | $1.21039 | $12,709.10 |
15,000 | $1.17994 | $17,699.10 |