DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ7.0CA/TR13

DigiKey Part Number
13-SMAJ7.0CA/TR13TR-ND - Tape & Reel (TR)
13-SMAJ7.0CA/TR13CT-ND - Cut Tape (CT)
13-SMAJ7.0CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ7.0CA/TR13
Description
TVS DIODE 7VWM 12VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
12V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
33.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,504
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.32200$13.22
100$0.54190$54.19
500$0.51730$258.65
1,000$0.45161$451.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.44339$2,216.95
10,000$0.38592$3,859.20
15,000$0.37414$5,612.10
Manufacturers Standard Package